SRFI068V-100 | ||
---|---|---|
DigiKey Part Number | 627-SRFI068V-100-ND | |
Manufacturer | ||
Manufacturer Product Number | SRFI068V-100 | |
Description | FERA VERTICAL ISM ANTENNA+100MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz ISM, LoRa, Sigfox PCB Trace RF Antenna 902MHz ~ 928MHz 0.7dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -15dB | |
Gain | 0.7dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | ISM, LoRa, Sigfox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥28.39900 | ¥283.99 |
200 | ¥23.27010 | ¥4,654.02 |
1,000 | ¥16.70675 | ¥16,706.75 |
5,000 | ¥15.27475 | ¥76,373.75 |