Similar
Similar




2067640100 | |
|---|---|
DigiKey Part Number | WM22522-ND |
Manufacturer | |
Manufacturer Product Number | 2067640100 |
Description | RF ANT 868MHZ/915MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2067640100 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -9dB |
Series | Gain 1.2dBi |
Packaging Tray | Features Cable - 100mm |
Part Status Active | Termination I-PEX MHF1 (U.FL) |
RF Family/Standard General ISM, Lora | Mounting Type Adhesive |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 868MHz, 915MHz | Applications General Purpose |
Frequency Range 863MHz ~ 870MHz, 902MHz ~ 928MHz | Base Product Number |
Antenna Type Flat Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9001815F0-AA10L0100 | KYOCERA AVX | 475 | 478-9001815F0-AA10L0100-ND | ¥34.49000 | Similar |
| FXP890.07.0100C | Taoglas Limited | 0 | 931-FXP890.07.0100C-ND | ¥38.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.06000 | ¥35.06 |
| 12 | ¥26.03667 | ¥312.44 |
| 36 | ¥23.66361 | ¥851.89 |
| 108 | ¥21.92157 | ¥2,367.53 |
| 252 | ¥20.90012 | ¥5,266.83 |
| 504 | ¥20.22736 | ¥10,194.59 |
| 1,008 | ¥19.67373 | ¥19,831.12 |
| 2,508 | ¥19.09199 | ¥47,882.71 |













