ABR3407I9-0100S | ||
---|---|---|
DigiKey Part Number | 535-ABR3407I9-0100S-ND | |
Manufacturer | ||
Manufacturer Product Number | ABR3407I9-0100S | |
Description | RF ANT 915MHZ PCB IPEX | |
Customer Reference | ||
Detailed Description | 915MHz ISM, LoRa, LPWAN, Sigfox PCB Trace RF Antenna 902MHz ~ 928MHz 1.84dBi IPEX MHF1 (U.FL) Adhesive | |
Datasheet | Datasheet | |
EDA/CAD Models | ABR3407I9-0100S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -12dB | |
Gain | 1.84dBi | |
Features | Cable - 100mm | |
Termination | IPEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥11.20366 | ¥17,925.86 |