FXP290.07.0100A | ||
---|---|---|
DigiKey Part Number | 931-1090-ND | |
Manufacturer | ||
Manufacturer Product Number | FXP290.07.0100A | |
Description | RF ANT 915MHZ FLAT PATCH CAB ADH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Flat Patch RF Antenna 902MHz ~ 928MHz 1.5dBi IPEX MHF2 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -20dB | |
Gain | 1.5dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | IPEX MHF2 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.17000 | ¥140.17 |
100 | ¥110.67310 | ¥11,067.31 |
500 | ¥85.42676 | ¥42,713.38 |