
ANT-915-NUB-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-915-NUB-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-915-NUB-SMA |
Description | RF ANT 915MHZ SHORT WHIP SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-915-NUB-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.6 | |
Return Loss | - | |
Gain | 3.9dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.697" (17.70mm) | |
Applications | ISM, LoRaWAN, LPWA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.42000 | ¥42.42 |
| 250 | ¥41.01648 | ¥10,254.12 |
| 500 | ¥39.03200 | ¥19,516.00 |
| 1,000 | ¥37.04724 | ¥37,047.24 |
| 2,000 | ¥36.59234 | ¥73,184.68 |











