PC91.07.0100A.DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC91.07.0100A.DB
Digi-Key Cable Builder

PC91.07.0100A.DB

DigiKey Part Number
931-1085-ND
Manufacturer
Manufacturer Product Number
PC91.07.0100A.DB
Description
RF ANT 915MHZ PCB TRACE IPEX MHF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
-
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.276" (7.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.28000¥72.28
10¥56.11700¥561.17
25¥52.07760¥1,301.94
100¥47.64530¥4,764.53
Manufacturers Standard Package