TI.93.A111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI.93.A111

DigiKey Part Number
931-TI.93.A111-ND
Manufacturer
Manufacturer Product Number
TI.93.A111
Description
TERMINAL ANTENNA 902-928MHZ SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, Lora
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-7.78dB
Features
-
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
0.866" (22.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.49000¥65.49
10¥50.70800¥507.08
25¥47.00680¥1,175.17
140¥42.16950¥5,903.73
280¥40.79439¥11,422.43
560¥39.66252¥22,211.01
1,120¥38.73110¥43,378.83
Manufacturers Standard Package