RF ANTENNA ISM, LoRaWAN, LPWA Whip, Straight RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-915-NUB-RPS

DigiKey Part Number
343-ANT-915-NUB-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-915-NUB-RPS
Description
RF ANT 915MHZ SHORT WHIP RP-SMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, LPWA Whip, Straight RP-SMA Female Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-915-NUB-RPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
2.6
Packaging
Bag
Gain
3.9dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
General ISM
Termination
RP-SMA Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
915MHz
Height (Max)
0.697" (17.70mm)
Frequency Range
902MHz ~ 930MHz
Applications
ISM, LoRaWAN, LPWA
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,107
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.43000¥42.43
250¥41.01920¥10,254.80
500¥39.03454¥19,517.27
1,000¥37.04983¥37,049.83
2,000¥36.59606¥73,192.12