
GHX-2120SA2W | |
|---|---|
DigiKey Part Number | 5448-GHX-2120SA2W-ND |
Manufacturer | |
Manufacturer Product Number | GHX-2120SA2W |
Description | ANT 915 STR WHIP SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 2.5 |
Series | Return Loss -7.4dB |
Packaging Bag | Gain 2 |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 915MHz | Height (Max) 0.866" (22.00mm) |
Frequency Range 902MHz ~ 930MHz | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥30.16100 | ¥301.61 |
| 25 | ¥27.96920 | ¥699.23 |
| 100 | ¥26.07200 | ¥2,607.20 |
| 250 | ¥24.41632 | ¥6,104.08 |
| 500 | ¥23.05262 | ¥11,526.31 |











