
MA9-5N | |
|---|---|
DigiKey Part Number | 994-1233-ND |
Manufacturer | |
Manufacturer Product Number | MA9-5N |
Description | RF ANT 900MHZ WHIP STR N MAL 16" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 5.5dBi |
Part Status Active | Termination N Type Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 900MHz | Height (Max) 16.000" (406.40mm) |
Frequency Range 900MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.76000 | ¥140.76 |
| 10 | ¥111.62000 | ¥1,116.20 |
| 25 | ¥104.34080 | ¥2,608.52 |
| 100 | ¥96.33550 | ¥9,633.55 |
| 300 | ¥91.87167 | ¥27,561.50 |
| 500 | ¥90.22102 | ¥45,110.51 |







