
102010611 | |
|---|---|
DigiKey Part Number | 1597-102010611-ND |
Manufacturer | |
Manufacturer Product Number | 102010611 |
Description | XIAO ESP32S3 MESHTASTIC & LORA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3, Wio-SX1262 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) Transceiver 862MHz ~ 930MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part ESP32-S3, Wio-SX1262 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) |
Packaging Retail Package | RF Frequency 862MHz ~ 930MHz, 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) | Base Product Number |
Frequency 862MHz ~ 930MHz, 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.83000 | ¥87.83 |











