RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHX-328XSA3B

DigiKey Part Number
5448-GHX-328XSA3B-ND
Manufacturer
Manufacturer Product Number
GHX-328XSA3B
Description
ANT LPWA WHIP SMA PLUG MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Joymax Electronics
VSWR
1.6, 1.7
Series
Return Loss
-12.7dB, -11.7dB
Packaging
Bag
Gain
2.7dBi, 2.7dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
General ISM
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
868MHz, 915MHz
Height (Max)
1.811" (46.00mm)
Frequency Range
862MHz ~ 876MHz, 902MHz ~ 930MHz
Applications
802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.05000¥48.05
10¥44.26900¥442.69
25¥41.04880¥1,026.22
100¥38.26610¥3,826.61
250¥36.69828¥9,174.57