New Product
RF ANTENNA IoT, ISM, LoRa Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHX-2120SA2B

DigiKey Part Number
5448-GHX-2120SA2B-ND
Manufacturer
Manufacturer Product Number
GHX-2120SA2B
Description
ANT 915 STR WHIP SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, ISM, LoRa Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Joymax Electronics
VSWR
2.5
Series
Return Loss
-7.4dB
Packaging
Bag
Gain
2dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
General ISM
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
915MHz
Height (Max)
0.866" (22.00mm)
Frequency Range
902MHz ~ 930MHz
Applications
IoT, ISM, LoRa
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.14000¥36.14
10¥33.53500¥335.35
25¥31.25720¥781.43
100¥29.74550¥2,974.55
250¥28.37272¥7,093.18
500¥27.12080¥13,560.40