
GMX-2120SA2B | |
|---|---|
DigiKey Part Number | 5448-GMX-2120SA2B-ND |
Manufacturer | |
Manufacturer Product Number | GMX-2120SA2B |
Description | ANT 915 R/A WHIP SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 2.5 |
Series | Return Loss -7.4dB |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 915MHz | Height (Max) 0.850" (21.60mm) |
Frequency Range 902MHz ~ 930MHz | Applications IoT, ISM, LoRa |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.02000 | ¥41.02 |
| 10 | ¥38.04200 | ¥380.42 |
| 25 | ¥35.46160 | ¥886.54 |
| 100 | ¥33.74740 | ¥3,374.74 |
| 250 | ¥32.18948 | ¥8,047.37 |
| 500 | ¥30.76934 | ¥15,384.67 |






