
GMX-2120SA2W | |
|---|---|
DigiKey Part Number | 5448-GMX-2120SA2W-ND |
Manufacturer | |
Manufacturer Product Number | GMX-2120SA2W |
Description | ANT 915 R/A WHIP SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 916MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.850" (21.60mm) | |
Applications | 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.55000 | ¥37.55 |
| 10 | ¥35.35400 | ¥353.54 |
| 25 | ¥33.38760 | ¥834.69 |
| 100 | ¥31.62940 | ¥3,162.94 |
| 250 | ¥30.04756 | ¥7,511.89 |
| 500 | ¥28.61684 | ¥14,308.42 |
| 1,000 | ¥27.31605 | ¥27,316.05 |





