
W1698-M | |
|---|---|
DigiKey Part Number | 553-W1698-M-ND |
Manufacturer | |
Manufacturer Product Number | W1698-M |
Description | ANT EXT ISM868/915/2.4 SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, LoRa, Sigfox, Wi-Fi Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 3 |
Series | Gain 0.3dBi, 1.2dBi |
Packaging Tray | Power - Max 5 W |
Part Status Active | Termination SMA |
RF Family/Standard Bluetooth, General ISM, WiFi | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz, 915MHz, 2.45GHz | Height (Max) 1.969" (50.00mm) |
Frequency Range 868MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | Applications Bluetooth, LoRa, Sigfox, Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.76000 | ¥63.76 |
| 24 | ¥45.72958 | ¥1,097.51 |
| 48 | ¥43.51750 | ¥2,088.84 |
| 120 | ¥41.18117 | ¥4,941.74 |
| 264 | ¥39.60045 | ¥10,454.52 |
| 504 | ¥38.54113 | ¥19,424.73 |
| 1,008 | ¥37.60043 | ¥37,901.23 |





