
ANT-20090EB56 | |
|---|---|
DigiKey Part Number | 2057-ANT-20090EB56-ND |
Manufacturer | |
Manufacturer Product Number | ANT-20090EB56 |
Description | RF ANT, LORA& WIFI 2.4, OMNI-DIR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Adam Tech | VSWR 1.7, 2 |
Packaging Bag | Return Loss -11.4dB, -11.1dB, -10dB |
Part Status Active | Gain 2.5dBi, 3.4dBi, 2dBi, 2.7dBi |
RF Family/Standard Bluetooth, WiFi | Power - Max 25 W |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Termination SMA Male |
Frequency (Center/Band) 868MHz, 915MHz, 2.45GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 1.913" (48.60mm) |
Antenna Type Whip, Right Angle | Applications Bluetooth, Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥40.34900 | ¥403.49 |
| 25 | ¥37.29120 | ¥932.28 |
| 100 | ¥33.92520 | ¥3,392.52 |
| 400 | ¥31.64555 | ¥12,658.22 |
| 800 | ¥30.79860 | ¥24,638.88 |
| 1,200 | ¥30.37432 | ¥36,449.18 |


