Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 2.756" (70.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-SAS0MPA1W0007

DigiKey Part Number
5448-CX-SAS0MPA1W0007-ND
Manufacturer
Manufacturer Product Number
CX-SAS0MPA1W0007
Description
COAX CBL MHF1 TO SMA 2.7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 2.756" (70.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF1 Plug, Right Angle
Manufacturer
Joymax Electronics
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
2.756" (70.00mm)
Part Status
Active
Cable Type
1.13mm OD Coaxial Cable
Style
I-PEX MHF1 to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,656
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.47000¥25.47
10¥22.60200¥226.02
25¥20.34400¥508.60
100¥18.49500¥1,849.50
250¥16.95348¥4,238.37
500¥15.71300¥7,856.50