
GWX-241BSA3B | |
|---|---|
DigiKey Part Number | 5448-GWX-241BSA3B-ND |
Manufacturer | |
Manufacturer Product Number | GWX-241BSA3B |
Description | ANT LPWA WHIP SMA PLUG MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Joymax Electronics | VSWR 1.6, 1.9 |
Series | Return Loss -12.7dB, -10.2dB |
Packaging Bag | Gain 2.3dBi, 2.3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz, 915MHz | Height (Max) 4.252" (108.00mm) |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 930MHz | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
Antenna Type Whip, Tilt |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.85000 | ¥40.85 |
| 10 | ¥37.62000 | ¥376.20 |
| 25 | ¥34.88600 | ¥872.15 |
| 100 | ¥32.51930 | ¥3,251.93 |
| 250 | ¥30.45476 | ¥7,613.69 |
| 500 | ¥28.63652 | ¥14,318.26 |






