CABLE 348 RF-050-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 348 RF-050-A-1
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CABLE 348 RF-050-A-1

DigiKey Part Number
2073-CABLE348RF-050-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 348 RF-050-A-1
Description
COAX CBL MHF1 TO SMA 1.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 348 RF-050-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,002
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.88000¥24.88
10¥21.10900¥211.09
25¥19.78680¥494.67
50¥18.84000¥942.00
100¥17.94000¥1,794.00
250¥16.81612¥4,204.03
500¥16.01362¥8,006.81
1,000¥15.24956¥15,249.56
2,500¥14.29553¥35,738.82
Manufacturers Standard Package