BT840XE | ||
---|---|---|
DigiKey Part Number | 1914-BT840XETR-ND - Tape & Reel (TR) 1914-BT840XECT-ND - Cut Tape (CT) 1914-BT840XEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BT840XE | |
Description | RF TXRX MODULE BT U.FL SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | BT840XE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 21dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF52840-QIAA | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.97000 | ¥180.97 |
10 | ¥167.05400 | ¥1,670.54 |
25 | ¥153.12880 | ¥3,828.22 |
100 | ¥141.52880 | ¥14,152.88 |
250 | ¥134.56832 | ¥33,642.08 |
500 | ¥125.28782 | ¥62,643.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥120.64749 | ¥120,647.49 |