BT840E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT840E

DigiKey Part Number
1914-1020-2-ND - Tape & Reel (TR)
1914-1020-1-ND - Cut Tape (CT)
1914-1020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT840E
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BT840E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
12Mbps
Power - Output
8dBm
Sensitivity
-96dBm
Serial Interfaces
SPI, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,595
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.60000¥105.60
10¥91.77400¥917.74
25¥86.98160¥2,174.54
100¥80.40890¥8,040.89
250¥76.47460¥19,118.65
500¥73.69788¥36,848.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥72.50543¥72,505.43
Manufacturers Standard Package