Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1A 28-WFQFN Exposed Pad
Introducing Power by Linear

LT3504IUFD#TRPBF

DigiKey Part Number
505-LT3504IUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3504IUFD#TRPBFCT-ND - Cut Tape (CT)
505-LT3504IUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3504IUFD#TRPBF
Description
IC REG BUCK ADJ 1A QUAD 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3504IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 2.1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
28-QFN (4x5)
Voltage - Input (Min)
3.2V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3504EUFD#TRPBFAnalog Devices Inc.2,420505-LT3504EUFD#TRPBFCT-ND¥16.25000Parametric Equivalent
In-Stock: 1,484
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.48000¥100.48
10¥78.82100¥788.21
25¥73.40760¥1,835.19
100¥67.45920¥6,745.92
250¥66.93472¥16,733.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥60.02440¥150,061.00
Manufacturers Standard Package