Diode 40 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount Powermite
DO-216AA

MBRM140T3G

DigiKey Part Number
MBRM140T3GOSTR-ND - Tape & Reel (TR)
MBRM140T3GOSCT-ND - Cut Tape (CT)
MBRM140T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRM140T3G
Description
DIODE SCHOTTKY 40V 1A POWERMITE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
MBRM140T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Powermite
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS1P4L-M3/84AVishay General Semiconductor - Diodes Division7,107SS1P4L-M3/84AGICT-ND¥5.54000Similar
UPS5819E3/TR7Microchip Technology38,412150-UPS5819E3/TR7CT-ND¥4.13000Similar
UPS840/TR13Microchip Technology1,760150-UPS840/TR13CT-ND¥27.21000Similar
In-Stock: 63,309
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.73000¥37.30
100¥2.39090¥239.09
500¥1.81378¥906.89
1,000¥1.62762¥1,627.62
2,000¥1.47086¥2,941.72
5,000¥1.30104¥6,505.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥1.08453¥13,014.36
24,000¥1.00642¥24,154.08
Manufacturers Standard Package