Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2288YD5-TR

DigiKey Part Number
576-1729-2-ND - Tape & Reel (TR)
576-1729-1-ND - Cut Tape (CT)
576-1729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2288YD5-TR
Description
IC REG BOOST ADJ 1.2A TSOT23-5
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2288YD5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
25¥5.18680¥129.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.54853¥13,645.59
Manufacturers Standard Package