48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ30CA

DigiKey Part Number
SMAJ30CALFTR-ND - Tape & Reel (TR)
SMAJ30CALFCT-ND - Cut Tape (CT)
SMAJ30CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30CA
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ30CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.4V
Mfr
Current - Peak Pulse (10/1000µs)
8.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J30CA-E3/61Vishay General Semiconductor - Diodes Division625112-SMA5J30CA-E3/61CT-ND¥6.53000Similar
SMAJ30CABourns Inc.123,988SMAJ30CABCT-ND¥4.80000Similar
SMAJ30CA-E3/5AVishay General Semiconductor - Diodes Division2,286SMAJ30CA-E3/5AGICT-ND¥4.63000Similar
SMAJ30CA-QBourns Inc.19,676118-SMAJ30CA-QCT-ND¥5.29000Similar
SMAJ30CAHTaiwan Semiconductor Corporation5,6301801-SMAJ30CAHCT-ND¥4.47000Similar
In-Stock: 82,719
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.44000¥24.40
100¥1.54070¥154.07
500¥1.15134¥575.67
1,000¥1.02548¥1,025.48
2,000¥0.91938¥1,838.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.67028¥3,351.40
10,000¥0.61098¥6,109.80
15,000¥0.58076¥8,711.40
25,000¥0.54679¥13,669.75
35,000¥0.53238¥18,633.30
Manufacturers Standard Package