


UPS5819E3/TR7 | |
|---|---|
DigiKey Part Number | 150-UPS5819E3/TR7TR-ND - Tape & Reel (TR) 150-UPS5819E3/TR7CT-ND - Cut Tape (CT) 150-UPS5819E3/TR7DKR-ND - Digi-Reel® |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UPS5819E3/TR7 |
Description | DIODE SCHOTTKY 40V 1A POWERMITE1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Powermite 1 (DO216-AA) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package Powermite 1 (DO216-AA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.47340 | ¥10,420.20 |






