SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4925DDY-T1-GE3

DigiKey Part Number
SI4925DDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4925DDY-T1-GE3CT-ND - Cut Tape (CT)
SI4925DDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4925DDY-T1-GE3
Description
MOSFET 2P-CH 30V 8A 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A 5W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4925DDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
29mOhm @ 7.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1350pF @ 15V
Power - Max
5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥7.89700¥78.97
100¥5.25440¥525.44
500¥4.12134¥2,060.67
1,000¥3.75673¥3,756.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.36200¥8,405.00
5,000¥3.11805¥15,590.25
7,500¥2.99379¥22,453.43
12,500¥2.94599¥36,824.88
Manufacturers Standard Package