
DC1207A | |
|---|---|
DigiKey Part Number | DC1207A-ND |
Manufacturer | |
Manufacturer Product Number | DC1207A |
Description | EVAL BOARD FOR LT3504 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3504 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A, 1A, 1A, 1A |
Manufacturer Analog Devices Inc. | Voltage - Input 5.4V ~ 40V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 4 Non-Isolated Outputs | Utilized IC / Part LT3504 |
Voltage - Output 1.8V, 2.5V, 3.3V, 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,180.11000 | ¥2,180.11 |


