


LT3504EUFD#PBF | |
|---|---|
DigiKey Part Number | LT3504EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3504EUFD#PBF |
Description | IC REG BUCK ADJ 1A QUAD 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3504EUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.29000 | ¥92.29 |
| 10 | ¥72.23000 | ¥722.30 |
| 73 | ¥62.75342 | ¥4,581.00 |
| 146 | ¥60.51199 | ¥8,834.75 |
| 292 | ¥58.66627 | ¥17,130.55 |
| 511 | ¥57.41757 | ¥29,340.38 |
| 1,022 | ¥56.12002 | ¥57,354.66 |






