


ADP3335ACPZ-2.5-R7 | |
|---|---|
DigiKey Part Number | ADP3335ACPZ-2.5-R7TR-ND - Tape & Reel (TR) ADP3335ACPZ-2.5-R7CT-ND - Cut Tape (CT) ADP3335ACPZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ACPZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 500MA 8-LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ACPZ-2.5-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Series | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Shutdown |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 12V | Supplier Device Package 8-LFCSP (3x3) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.37V @ 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 10 | ¥21.74200 | ¥217.42 |
| 25 | ¥19.94400 | ¥498.60 |
| 100 | ¥17.96900 | ¥1,796.90 |
| 250 | ¥17.02760 | ¥4,256.90 |
| 500 | ¥16.82862 | ¥8,414.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥15.75875 | ¥23,638.12 |
| 3,000 | ¥15.41555 | ¥46,246.65 |
| 4,500 | ¥15.24375 | ¥68,596.88 |






