



ADP1707ARDZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP1707ARDZ-1.2-R7TR-ND - Tape & Reel (TR) ADP1707ARDZ-1.2-R7CT-ND - Cut Tape (CT) ADP1707ARDZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1707ARDZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 1A 8-SOIC-EP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1707ARDZ-1.2-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 390 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.55 mA |
Part Status Active | Control Features Enable, Tracking |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.6V @ 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥25.20700 | ¥252.07 |
| 25 | ¥23.16600 | ¥579.15 |
| 100 | ¥20.92230 | ¥2,092.23 |
| 250 | ¥19.85296 | ¥4,963.24 |
| 500 | ¥19.73882 | ¥9,869.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.67754 | ¥18,677.54 |
| 2,000 | ¥18.24089 | ¥36,481.78 |
| 3,000 | ¥18.02220 | ¥54,066.60 |


