FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R6435FZNIL0

DigiKey Part Number
1092-1201-ND
Manufacturer
Manufacturer Product Number
MX25R6435FZNIL0
Description
IC FLASH 64MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
MX25R6435FZNIL0 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tray
Write Cycle Time - Word, Page
100µs, 10ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,955
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.99000¥23.99
10¥22.42700¥224.27
25¥21.78400¥544.60
50¥21.28980¥1,064.49
100¥20.79750¥2,079.75
250¥20.14640¥5,036.60
570¥19.56463¥11,151.84
1,140¥19.08017¥21,751.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.