A1101R04C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1101R04C00GM

DigiKey Part Number
4244-A1101R04C00GM-ND
Manufacturer
Manufacturer Product Number
A1101R04C00GM
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 433MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
433MHz
Data Rate
600kbps
Power - Output
10dBm
Sensitivity
-112dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
CC1101
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
24-BLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.65000¥217.65
10¥189.95800¥1,899.58
40¥175.72375¥7,028.95
120¥165.58892¥19,870.67
280¥158.40557¥44,353.56
520¥153.48300¥79,811.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.