



CABLE 161 RF-150-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE161RF-150-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 161 RF-150-A-1 |
Description | COAX CBL MHF1 TO SMA 5.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 161 RF-150-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.84000 | ¥103.84 |
| 10 | ¥88.27200 | ¥882.72 |
| 25 | ¥82.74040 | ¥2,068.51 |
| 50 | ¥78.79160 | ¥3,939.58 |
| 100 | ¥75.03150 | ¥7,503.15 |
| 250 | ¥70.33616 | ¥17,584.04 |
| 500 | ¥66.98224 | ¥33,491.12 |
| 1,000 | ¥63.78929 | ¥63,789.29 |























