DH-20G50010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-20G50010

DigiKey Part Number
2987-DH-20G50010-ND
Manufacturer
Manufacturer Product Number
DH-20G50010
Description
COAX CBL MHF1 TO SMA 3.9"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,035
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.41000¥18.41
10¥15.66600¥156.66
30¥14.49500¥434.85
50¥13.98040¥699.02
100¥13.31220¥1,331.22
250¥12.47824¥3,119.56
500¥11.88252¥5,941.26
1,000¥11.31536¥11,315.36
2,500¥10.60736¥26,518.40
Manufacturers Standard Package