SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2-04A-T-00-50-G

DigiKey Part Number
2057-RF2-04A-T-00-50-G-ND
Manufacturer
Manufacturer Product Number
RF2-04A-T-00-50-G
Description
CONN SMA JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
RF2-04A-T-00-50-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Features
Code A
Packaging
Bulk
Housing Color
White
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole
Voltage Rating
335 V
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,905
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥15.06800¥150.68
25¥14.12520¥353.13
50¥13.45040¥672.52
200¥12.19575¥2,439.15
400¥11.61315¥4,645.26
600¥11.28565¥6,771.39
1,000¥10.88621¥10,886.21
2,600¥10.17687¥26,459.86
Manufacturers Standard Package