80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
BTE-040-01-F-D-A
BTE-040-01-F-D-A

BTE-040-01-F-D-A

DigiKey Part Number
SAM9060-ND
Manufacturer
Manufacturer Product Number
BTE-040-01-F-D-A
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTE-040-01-F-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5.03mm
Number of Positions
80
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,168
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.71000¥30.71
50¥28.20140¥1,410.07
100¥26.50040¥2,650.04
250¥24.17268¥6,043.17
500¥22.91928¥11,459.64
1,000¥21.57636¥21,576.36
2,500¥18.98007¥47,450.18
5,000¥18.96884¥94,844.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.