
RF2-152-T-00-50-G-HDW | |
|---|---|
DigiKey Part Number | 2057-RF2-152-T-00-50-G-HDW-ND |
Manufacturer | |
Manufacturer Product Number | RF2-152-T-00-50-G-HDW |
Description | SMA JACK STR PCB 50OHM 18GHZ BRS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥20.33600 | ¥203.36 |
| 25 | ¥19.06080 | ¥476.52 |
| 50 | ¥18.14940 | ¥907.47 |
| 100 | ¥17.28260 | ¥1,728.26 |
| 300 | ¥15.99307 | ¥4,797.92 |
| 500 | ¥15.42686 | ¥7,713.43 |
| 1,000 | ¥14.69074 | ¥14,690.74 |
| 2,500 | ¥13.77170 | ¥34,429.25 |











