
V6560Y | |
|---|---|
DigiKey Part Number | AE10889-ND |
Manufacturer | |
Manufacturer Product Number | V6560Y |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V6560Y Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.969" (50.00mm) |
Packaging Tray | Width 1.181" (30.00mm) |
Part Status Active | Fin Height 0.472" (12.00mm) |
Type Board Level | Thermal Resistance @ Natural 7.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.69520 | ¥167.38 |
| 50 | ¥6.45400 | ¥322.70 |
| 116 | ¥6.17181 | ¥715.93 |
| 348 | ¥5.82227 | ¥2,026.15 |
| 580 | ¥5.66652 | ¥3,286.58 |
| 1,044 | ¥5.49218 | ¥5,733.84 |
| 5,104 | ¥5.04718 | ¥25,760.81 |











