100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVF100M

DigiKey Part Number
P122109TR-ND - Tape & Reel (TR)
P122109CT-ND - Cut Tape (CT)
P122109DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVF100M
Description
CAP ALUM POLY 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVF100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
50.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.01 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
100 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
24mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.12000¥17.12
10¥11.22200¥112.22
50¥8.75960¥437.98
100¥7.98220¥798.22
500¥6.64478¥3,322.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.10963¥6,109.63
2,000¥5.76638¥11,532.76
3,000¥5.59327¥16,779.81
5,000¥5.40031¥27,001.55
7,000¥5.28693¥37,008.51
10,000¥5.17746¥51,774.60
Manufacturers Standard Package