100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVT100M

DigiKey Part Number
10-25SVT100MTR-ND - Tape & Reel (TR)
10-25SVT100MCT-ND - Cut Tape (CT)
10-25SVT100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVT100M
Description
CAP ALUM POLY 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVT100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
100 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
24mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥13.19100¥131.91
50¥10.36240¥518.12
100¥9.47080¥947.08
500¥7.93656¥3,968.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.31704¥7,317.04
2,000¥6.92348¥13,846.96
3,000¥6.72500¥20,175.00
5,000¥6.50379¥32,518.95
7,000¥6.37385¥44,616.95
10,000¥6.24831¥62,483.10
Manufacturers Standard Package