Cable Assembly Coaxial SMA to Cable RG-178 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897611670

DigiKey Part Number
WM9477-ND
Manufacturer
Manufacturer Product Number
0897611670
Description
COAX CBL SMA TO CABLE 5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable RG-178 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Molex
2nd Connector
Cable (Round)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to Cable
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,536
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.12000¥63.12
10¥53.65400¥536.54
25¥50.29000¥1,257.25
50¥47.88700¥2,394.35
100¥45.60040¥4,560.04
250¥42.74628¥10,686.57
500¥40.70716¥20,353.58
1,000¥38.76574¥38,765.74
Manufacturers Standard Package