
DIGI-ISO-EVM | |
|---|---|
DigiKey Part Number | 296-DIGI-ISO-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DIGI-ISO-EVM |
Description | UNIVERSAL DIGITAL ISOLATOR EVALU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Primary Attributes Isolated |
Part Status Active | Contents Board(s) |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥463.75000 | ¥463.75 |






