Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB458RF-0200-A-1

DigiKey Part Number
2073-CAB458RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB458RF-0200-A-1
Description
COAX CBL MHF1 TO SMA 7.8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB458RF-0200-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Features
IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 85°C
2nd Connector
I-PEX MHF1 Plug, Right Angle
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.79000¥131.79
10¥111.99100¥1,119.91
25¥104.97760¥2,624.44
50¥99.96740¥4,998.37
100¥95.19740¥9,519.74
250¥89.24160¥22,310.40
500¥84.98668¥42,493.34
1,000¥80.93597¥80,935.97
Manufacturers Standard Package