RF ANTENNA General Purpose Whip, Tilt SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFA-100-010

DigiKey Part Number
2073-RFA-100-010-ND
Manufacturer
Manufacturer Product Number
RFA-100-010
Description
SMA ANTENNA,WITH ELBOW, 2.4 - 2.
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Tilt SMA Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
RFA-100-010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
GCT
Number of Bands
1
Series
VSWR
2
Packaging
Bag
Gain
2dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
General ISM
Termination
SMA
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
4.252" (108.00mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
10¥16.23400¥162.34
25¥14.83960¥370.99
100¥13.30150¥1,330.15
250¥12.56876¥3,142.19
500¥12.12696¥6,063.48
1,000¥11.76324¥11,763.24
3,000¥11.31415¥33,942.45
5,000¥11.14805¥55,740.25
Manufacturers Standard Package