RF ANTENNA General Purpose Whip, Tilt RP-SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFA-150-020

DigiKey Part Number
2073-RFA-150-020-ND
Manufacturer
Manufacturer Product Number
RFA-150-020
Description
SMA ANTENNA,WITH ELBOW, 2.4 - 7.
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Tilt RP-SMA Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
RFA-150-020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
GCT
Number of Bands
3
Series
VSWR
2.5
Packaging
Bag
Gain
3.83dBi, 3.83dBi, 3.83dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
General ISM
Termination
RP-SMA
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.44GHz, 5.49GHz, 6.53GHz
Height (Max)
5.354" (136.00mm)
Frequency Range
2.4GHz ~ 2.48GHz, 2.15GHz ~ 5.83GHz, 5.94GHz ~ 7.13GHz
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.58000¥44.58
10¥33.99800¥339.98
25¥31.35320¥783.83
100¥28.44880¥2,844.88
250¥27.06404¥6,766.01
500¥26.22962¥13,114.81
1,000¥25.54238¥25,542.38
3,000¥24.69391¥74,081.73
Manufacturers Standard Package