CABLE 234 RF-0100-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 234 RF-0100-A-1
Reverse Polarity RF Connectors and Cable Assemblies

CABLE 234 RF-0100-A-1

DigiKey Part Number
2073-CABLE234RF-0100-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 234 RF-0100-A-1
Description
COAX CBL RP-SMA TO RP-SMA 3.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
IP Rated Unmated
Operating Temperature
-40°C ~ 125°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.66000¥141.66
10¥120.37600¥1,203.76
25¥112.83920¥2,820.98
50¥107.45320¥5,372.66
100¥102.32600¥10,232.60
250¥95.92504¥23,981.26
500¥91.35182¥45,675.91
1,000¥86.99778¥86,997.78
Manufacturers Standard Package