CABLE 234 RF-0100-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 234 RF-0500-A-1

DigiKey Part Number
2073-CABLE234RF-0500-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 234 RF-0500-A-1
Description
COAX CBL RP-SMA TO RP-SMA 19.6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-178 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.11000¥157.11
10¥133.48100¥1,334.81
25¥125.12400¥3,128.10
50¥119.15220¥5,957.61
100¥113.46710¥11,346.71
250¥106.36928¥26,592.32
500¥101.29806¥50,649.03
Manufacturers Standard Package