Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm)
Introduction to Nautilus IP-Rated Coaxial Connectors
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CABLE 252 RF-0300-A-1

DigiKey Part Number
2073-CABLE252RF-0300-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 252 RF-0300-A-1
Description
COAX CBL RP-SMA TO SMA 11.8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 252 RF-0300-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
GCT
Length
11.811" (300.00mm)
Series
Cable Type
RG-178
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
3 GHz
1st Connector
RP-SMA Jack
Color
Brown
1st Contact Gender
Male
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
SMA Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.94000¥150.94
10¥128.26700¥1,282.67
25¥120.22960¥3,005.74
50¥114.49080¥5,724.54
100¥109.02960¥10,902.96
250¥102.20820¥25,552.05
500¥97.33534¥48,667.67
Manufacturers Standard Package